Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7215-1AG40-0XB0
Order Code2484610
Product RangeSIMATIC S7-1200 Series
Your Part Number
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,770.510 ($1,947.561) |
Price for:Each
Minimum: 1
Multiple: 1
$1,770.51 ($1,947.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7215-1AG40-0XB0
Order Code2484610
Product RangeSIMATIC S7-1200 Series
Technical Datasheet
No. of Analogue Inputs2
No. of Analogue Outputs2
No. of Digital Inputs14
No. of Digital Outputs10
Meter Display Type-
IP / NEMA RatingIP20
Product RangeSIMATIC S7-1200 Series
Product Overview
6ES7215-1AG40-0XB0 is a SIMATIC S7-1200 compact CPU. It is approved by UL and cULus.
- STEP 7 V18 or higher programming package
- Rated value is 24VDC, current consumption (rated value) is 500mA (CPU only)
- 1500mA max current consumption (CPU with all expansion modules)
- 12W typ power loss, 200kbyte integrated work memory
- 4Mbyte integrated load memory, ±60s/month at 25°C max deviation per day
- Switching frequency is 100KHz max (of the pulse outputs, with resistive load)
- 100Mbit/s max transmission rate, IP20 rating
- 130mm width, 100mm height, 75mm depth
- Ambient temperature range from -20°C to 60°C
Technical Specifications
No. of Analogue Inputs
2
No. of Digital Inputs
14
Meter Display Type
-
Product Range
SIMATIC S7-1200 Series
No. of Analogue Outputs
2
No. of Digital Outputs
10
IP / NEMA Rating
IP20
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355