Print Page
Image is for illustrative purposes only. Please refer to product description.

4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $153.700 ($169.070) |
| 5+ | $151.780 ($166.958) |
| 10+ | $148.280 ($163.108) |
Price for:Each
Minimum: 1
Multiple: 1
$153.70 ($169.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for DPM 40
3 Products Found
Product Overview
The DPM 40 is a 200mVDC bezel mounted LED Voltmeter with full scale reading, auto-zero and auto-polarity. Fitted with high efficiency LED's which, together with the integral red filter, give a high contrast display with 11mm/0.43-inch digit height.
- Programmable decimal points
- Auto-zero
- Auto-polarity
- 10-minute Warm-up time
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage Min
4.5V
Backlighting Colour
-
Panel Cutout Width
33mm
Operating Temperature Max
50°C
Supply Voltage Max
5.5V
Panel Cutout Height
68mm
Operating Temperature Min
0°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055