Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Alternatives for DPM 40
3 Products Found
Product Overview
The DPM 40 is a 200mVDC bezel mounted LED Voltmeter with full scale reading, auto-zero and auto-polarity. Fitted with high efficiency LED's which, together with the integral red filter, give a high contrast display with 11mm/0.43-inch digit height.
- Programmable decimal points
- Auto-zero
- Auto-polarity
- 10-minute Warm-up time
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage Min
4.5V
Backlighting Colour
-
Panel Cutout Width
33mm
Operating Temperature Max
50°C
Supply Voltage Max
5.5V
Panel Cutout Height
68mm
Operating Temperature Min
0°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055