Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKUEBLER
Manufacturer Part No3.167.211.075Copy
Manufacturer Standard Lead Time7 weeks
Order Code4730045
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $102.960 ($113.256) |
| 5+ | $99.800 ($109.780) |
Price for:Each
Minimum: 1
Multiple: 1
$102.96 ($113.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 3.167.211.075 is a 6-digit Electromechanical Hour Meter/Timer with reset (AC + DC) measures time range up to maximum 999999.9 or 99999.99 hours. It can be combined with preset counters BVa, HVa and with pulse counter-B and can be equipped with various sealing covers to protect the counter against dust, dirt and moisture.
- High shock and impact resistance
- Magnified large figures
- Data retention in case of power failure
- Long service life
- Key-locking 0-reset
- Any mounting position
- White and red on black colour of figures
- Plastic PC (polycarbonate) housing
Applications
Industrial, Clock & Timing, Test & Measurement, Consumer Electronics, Lighting, Imaging, Video & Vision, Medical
Technical Specifications
Supply Voltage Min
187VAC
Time Min
0s
Panel Cutout Height
25mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
264VAC
Time Max
9999.99h
Panel Cutout Width
50mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048