Print Page
28 total stock globally
Need more?
28 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $226.390 ($249.029) |
| 5+ | $196.490 ($216.139) |
| 10+ | $189.350 ($208.285) |
Price for:Each
Minimum: 1
Multiple: 1
$226.39 ($249.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No84.02.0.024.0000Copy
Manufacturer Standard Lead Time12 weeks
Order Code2707375
Product RangeSeries 84
Technical Datasheet
Product RangeSeries 84
Timer FunctionsMultifunction
Time Min0.1s
Time Max9999h
No. of Timing Ranges-
No. of Digits-
Timer Output2 Changeover Relays
Supply Voltage Max24V
Current Rating Nom16A
Connection / TerminationScrew Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
84.02.0.024.0000 is a digital SMARTimer, multi-function with ‘2 in 1’ two channels programmable, totally independently, in a single product. It has two programming modes: ‘Smart’ mode via Smartphone with NFC technology or ‘Classic’ mode via integrated joystick. This product has large backlit LCD display for easy parameter reading and it is flexible because of the possibility to create new specific functions, mixing the 30 functions available on each channel. The large display allows for easy display of target time, partial time, timing indicator in progress, status of inputs, status of outputs.
- 2 changeover contacts 16A
- Two supply voltages available 12 to 24V AC/DC (non-polarized)
- Two independent start inputs - one per channel
- One common reset input
- One common pause input
- PIN to protect access to programming session
- Up or down timing modes
- 35mm rail (EN 60715) mount
Technical Specifications
Product Range
Series 84
Time Min
0.1s
No. of Timing Ranges
-
Timer Output
2 Changeover Relays
Current Rating Nom
16A
SVHC
No SVHC (04-Feb-2026)
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
-
Supply Voltage Max
24V
Connection / Termination
Screw Terminals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11