Print Page
261 total stock globally
Need more?
261 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $154.520 ($169.972) |
| 5+ | $134.110 ($147.521) |
| 10+ | $129.240 ($142.164) |
Price for:Each
Minimum: 1
Multiple: 1
$154.52 ($169.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No88827105Copy
Manufacturer Standard Lead Time5 weeks
Order Code2359853
Product RangeMUR1
Also Known AsGTIN UPC EAN: 3593150046754
Technical Datasheet
Product RangeMUR1
Timer FunctionsMultifunction
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCLead (21-Jan-2025)
Product Overview
88827105 is a MUR1 series DIN-rail mount 17.5mm, multifunction analogue timer. It is ideal for timing, monitoring and counting functions.
- Multifunction, multi-range, multi-voltage
- Screw terminals, LED status indicator
- Possibility of external load connection in parallel to the control input
- 3-wire PNP sensor compatible
- Nominal rating is 8A
- 24V DC / 24-240V AC supply voltage
- Minimum control pulse duration is 30ms DC / 50ms AC
- Rated power is 2000VA / 40W
- Vertical mounting position
- Operating temperature range from -20°C to +60°C
Technical Specifications
Product Range
MUR1
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
Lead (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063