Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DK-F AC/DC24-240Copy
Manufacturer Standard Lead Time11 weeks
Order Code1870016
Product RangeH3DK-F
Your Part Number
28 total stock globally
20 more incoming. You can reserve stock now
28 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $202.380 ($222.618) |
| 5+ | $175.650 ($193.215) |
| 10+ | $169.260 ($186.186) |
Price for:Each
Minimum: 1
Multiple: 1
$202.38 ($222.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DK-F AC/DC24-240Copy
Manufacturer Standard Lead Time11 weeks
Order Code1870016
Product RangeH3DK-F
Technical Datasheet
Product RangeH3DK-F
Timer FunctionsFlicker Off Start, Flicker On Start
Time Min0.1s
Time Max1200h
No. of Timing Ranges8Ranges
Timer OutputSolid State
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCNo SVHC (17-Dec-2014)
Product Overview
The H3DK-F AC/DC24-240 is a DIN Track-mounted Twin Timer with switches between flicker-OFF or flicker-ON start mode and is independent of ON time and OFF time settings. The twin timer has 8 time ranges from 0.1second to 1200hours and SPDT control output.
- 6 Terminals
- IP30 Protection rating
- 100MΩ Insulation resistance (at 500VDC)
Applications
Automation & Process Control, Clock & Timing, Industrial, Commercial
Technical Specifications
Product Range
H3DK-F
Time Min
0.1s
No. of Timing Ranges
8Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Flicker Off Start, Flicker On Start
Time Max
1200h
Timer Output
Solid State
Current Rating Nom
5A
SVHC
No SVHC (17-Dec-2014)
Alternatives for H3DK-F AC/DC24-240
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11