Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $106.930 ($117.623) |
| 5+ | $98.320 ($108.152) |
| 10+ | $89.700 ($98.670) |
| 20+ | $87.910 ($96.701) |
Price for:Each
Minimum: 1
Multiple: 1
$106.93 ($117.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoSGD ADPT-420
Order Code2840029
Technical Datasheet
Accessory TypeCurrent Loop Conditioning Add-on Module
For Use WithLascar PanelPilot M Series Displays
Application Type-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
SGD ADPT-420 is an add-on module designed for use with compatible PanelPilot M-series displays. It provides two isolated 4–20mA input channels and is powered directly from the connected SGD unit, keeping installation simple and compact. Current loop connections are made via screw terminals for quick and secure wiring. The SGD ADPT-420 is an expansion module only and does not include a PanelPilot M display.
- Operating voltage of 12V-30V DC
- 35 to 190mA supply current
- Does not need floating PSU with respect to current loops
- Each current loop channel is isolated from each other as well as the PanelPilot
- Application download from PanelPilot website
- Works with any PanelPilot voltage configuration
- Ideal for measuring command and position on the same display
Notes
SGD ADPT-420 does not include a PanelPilot M Series display.
Technical Specifications
Accessory Type
Current Loop Conditioning Add-on Module
Application Type
-
SVHC
No SVHC (07-Nov-2024)
For Use With
Lascar PanelPilot M Series Displays
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03