Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No195206-231Copy
Manufacturer Standard Lead Time12 weeks
Order Code2787329
Product RangeSTA Series
Your Part Number
19 total stock globally
Need more?
14 Delivery in 10-14 Business Days(US stock)
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $60.960 ($67.056) |
| 5+ | $58.860 ($64.746) |
| 10+ | $56.760 ($62.436) |
| 20+ | $55.630 ($61.193) |
Price for:Each
Minimum: 1
Multiple: 1
$60.96 ($67.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No195206-231Copy
Manufacturer Standard Lead Time12 weeks
Order Code2787329
Product RangeSTA Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage28VDC
Holding Force29.4N
Coil Resistance77.4ohm
Coil Power Continuous10W
Coil TerminationWire Leaded
External Diameter25.91mm
External Length52.07mm
Product RangeSTA Series
Product Overview
The 195206-231 is a 1 x 2-inch Tubular Solenoid with pull engagement and continuous duty cycle. It is well-suited to lock/latch and battery operations. The STA® solenoid housing case provides greater shock and vibration integrity, functional advantages are ideal for high force, short stroke applications and ON/OFF operation. It features 60° plunger configurations without anti-rotation flat on mounting.
- Average power consumption, high force output
Applications
Power Management, Industrial
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
28VDC
Coil Resistance
77.4ohm
Coil Termination
Wire Leaded
External Length
52.07mm
Solenoid Duty Cycle
Continuous
Holding Force
29.4N
Coil Power Continuous
10W
External Diameter
25.91mm
Product Range
STA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608