Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part No196134Copy
Manufacturer Standard Lead Time7 weeks
Order Code3852425
Product RangeMHE2 Series
Also Known AsMHE2-M1H-3/2G-QS-4
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $185.260 ($203.786) |
| 10+ | $181.560 ($199.716) |
Price for:Each
Minimum: 1
Multiple: 1
$185.26 ($203.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No196134Copy
Manufacturer Standard Lead Time7 weeks
Order Code3852425
Product RangeMHE2 Series
Also Known AsMHE2-M1H-3/2G-QS-4
Technical Datasheet
Valve Function3/2 Way, Closed
Pneumatic ConnectionQS-4
Operating Pressure Max8bar
Supply Voltage Max24VDC
Pneumatic Mounting Type-
Pneumatic Connection Method-
Flow Rate100l/min
Operating Temperature Min-5°C
Operating Temperature Max60°C
Operating Pressure Min-0.9bar
Product RangeMHE2 Series
SVHCLead (21-Jan-2025)
Product Overview
196134 is a 3/2, closed, monostable air solenoid valve.
- Electrical actuation type
- 100l/min standard nominal flow rate
- QS-4 pneumatic working port
- 10mm width
- 24V DC operating voltage
- Pressure-relieved poppet valve structural design
- Mechanical spring reset method
- IP65 degree of protection, max switching frequency of 130Hz
- Direct type of control and reversible with restrictions flow direction
- Operating pressure, reversible from -0.09Mpa to 0.1MPa and -0.9bar to 1bar
Technical Specifications
Valve Function
3/2 Way, Closed
Operating Pressure Max
8bar
Pneumatic Mounting Type
-
Flow Rate
100l/min
Operating Temperature Max
60°C
Product Range
MHE2 Series
Pneumatic Connection
QS-4
Supply Voltage Max
24VDC
Pneumatic Connection Method
-
Operating Temperature Min
-5°C
Operating Pressure Min
-0.9bar
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07243