Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $242.620 ($266.882) |
| 10+ | $237.770 ($261.547) |
Price for:Each
Minimum: 1
Multiple: 1
$242.62 ($266.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVFOF-LE-BAH-G14-Q8
Order Code3432655
Product RangeVFOF
Also Known As1927030
Technical Datasheet
Pneumatic ConnectionQS-8, G1/4
Operating Pressure Max10bar
Flow Rate590l/min
Pneumatic Connection MethodPush-In Connector
Pneumatic Mounting TypeScrew-In
Operating Pressure Min200mbar
Operating Temperature Max-10°C
Operating Temperature Min60°C
Product RangeVFOF
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VFOF series flat design one-way flow control valve
- L-shaped outlet
- Exhaust air one-way flow control function
- Piloted non-return function, manual exhaust function
- Internal hex
- Thread G¼
- Push-in connector QS-8
- Can be rotated horizontally through 360° in assembled state
Technical Specifications
Pneumatic Connection
QS-8, G1/4
Flow Rate
590l/min
Pneumatic Mounting Type
Screw-In
Operating Temperature Max
-10°C
Product Range
VFOF
Operating Pressure Max
10bar
Pneumatic Connection Method
Push-In Connector
Operating Pressure Min
200mbar
Operating Temperature Min
60°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07224