Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $294.930 ($324.423) |
| 10+ | $289.040 ($317.944) |
Price for:Each
Minimum: 1
Multiple: 1
$294.93 ($324.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No3720
Order Code3432588
Product RangeGR
Also Known AsGR-1/2
Technical Datasheet
Pneumatic ConnectionG1/2
Operating Pressure Max10bar
Flow Rate1620l/min
Pneumatic Connection MethodFemale Thread
Pneumatic Mounting TypePanel Mount
Operating Pressure Min100mbar
Operating Temperature Max-20°C
Operating Temperature Min75°C
Product RangeGR
SVHCNo SVHC (25-Jun-2020)
Product Overview
- GR series one-way flow control valve
- Flow control non-return function
- Knurled screw adjusting element
- With through-hole mounting
- 1620 l/min standard nominal flow rate in flow control direction
- 2760 l/min standard nominal flow rate in non-return direction
- Die-cast zinc housing
- Compressed air operating medium as per ISO 8573-1:2010 [7:-:-]
Technical Specifications
Pneumatic Connection
G1/2
Flow Rate
1620l/min
Pneumatic Mounting Type
Panel Mount
Operating Temperature Max
-20°C
Product Range
GR
Operating Pressure Max
10bar
Pneumatic Connection Method
Female Thread
Operating Pressure Min
100mbar
Operating Temperature Min
75°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.547