Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part No1320823Copy
Manufacturer Standard Lead Time6 weeks
Order Code3895032
Product RangeDHEB Series
Also Known AsDHEB-14-E-U-S-P
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $577.420 ($635.162) |
| 10+ | $565.880 ($622.468) |
Price for:Each
Minimum: 1
Multiple: 1
$577.42 ($635.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No1320823Copy
Manufacturer Standard Lead Time6 weeks
Order Code3895032
Product RangeDHEB Series
Also Known AsDHEB-14-E-U-S-P
Technical Datasheet
Bore Size-
Body Length-
Operating Frequency Max4Hz
Operating Pressure Max8bar
Product RangeDHEB Series
SVHCLead (21-Jan-2025)
Product Overview
1320823 is a DHEB-14-E-U-S-P bellows gripper.
- 7mm stroke of bellows
- 15mm minimum diameter to be gripped
- 19.5mm maximum diameter to be gripped
- Operating pressure: 5 bar to 8 bar
- Max. operating frequency of pneumatic gripper is ≤4Hz
- Ambient temperature range from 5°C to 60°C
- VMQ (silicone) bellows, aluminium anodized housing
- Minimum opening time at 6 bar is 20ms
- Minimum closing time at 6 bar is 40ms
Technical Specifications
Bore Size
-
Operating Frequency Max
4Hz
Product Range
DHEB Series
Body Length
-
Operating Pressure Max
8bar
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84799070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0729