Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIBTEC
Manufacturer Part NoK 8Copy
Manufacturer Standard Lead Time6 weeks
Order Code7135701
Your Part Number
48 total stock globally
Need more?
48 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $192.760 ($212.036) |
| 5+ | $189.090 ($207.999) |
| 10+ | $185.310 ($203.841) |
Price for:Each
Minimum: 1
Multiple: 1
$192.76 ($212.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The K8 from Vibtec is a Model K pneumatic ball vibrator. This rotary vibrator is made of aluminium body and requires no lubrication. The frequency/force can be easily adjustable by air pressure.
- Frequency is 25500VPM at 2bar pressure
- Centrifugal force is 130N at 2bar pressure
- Air consumption 83l/min at 2bar pressure
- Hardened ground steel alloy races
- Nylon endplates
- Lateral Mounting
- Suitable for temperatures up to 100°C
Applications
Automation & Process Control
Technical Specifications
Centrifugal Force
370N
Thread Size - Metric
-
SVHC
No SVHC (23-Jan-2024)
Temperature Max
100°C
Product Range
-
Technical Docs (1)
Alternatives for K 8
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13