Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $216.030 ($237.633) |
| 10+ | $211.710 ($232.881) |
Price for:Each
Minimum: 1
Multiple: 1
$216.03 ($237.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoLRP-1/8-6
Order Code3437079
Product RangeLRP
Also Known As2416371
Technical Datasheet
Regulator TypePrecision Pressure Regulator
Pneumatic ConnectionG1/8
Body Size40
Flow Rate300l/min
Operating Pressure Max6bar
Pneumatic Connection MethodFemale Thread
Operating Pressure Min100mbar
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeLRP
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Product Overview
- LRP series precision pressure regulator
- Female thread G1/8
- Pressure regulation range upto 6bar
- Precision pressure adjustment possible both in static and dynamic applications
- Good response characteristics during rapid changes to operating pressure and flow rate
- Piloted precision diaphragm regulator
- Output pressure constant, with secondary exhausting
- Operating pressure fluctuations are almost entirely compensated
Technical Specifications
Regulator Type
Precision Pressure Regulator
Body Size
40
Operating Pressure Max
6bar
Operating Pressure Min
100mbar
Operating Temperature Max
60°C
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Pneumatic Connection
G1/8
Flow Rate
300l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-10°C
Product Range
LRP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84811099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27037