Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $145.200 ($159.720) |
| 5+ | $135.320 ($148.852) |
| 10+ | $132.620 ($145.882) |
Price for:Each
Minimum: 1
Multiple: 1
$145.20 ($159.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR2K0312
Order Code288433
Technical Datasheet
Overload Adjustment Current Min3.7A
Overload Adjustment Current Max5.5A
Product Overview
LR2K0312 is a 1-phase 5.5A differential thermal overload relay with screw clamp terminals. This overload relay is component high-fault short-circuit current ratings (SCCRs). SCCRs identify the level of fault current that a component or assembly can safely withstand. It is compatible with the LC1K, LP1K, LC7K and LP4K contactors.
- Yellow trip indicator local signalling
- Under contactor mounting support
- 6KV rated impulse withstand voltage
- 2W power dissipation per pole
Technical Specifications
Overload Adjustment Current Min
3.7A
Overload Adjustment Current Max
5.5A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16