Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMP8000
Order Code2813564
Product RangeMP8000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,420.100 ($1,562.110) |
Price for:Each
Minimum: 1
Multiple: 1
$1,420.10 ($1,562.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMP8000
Order Code2813564
Product RangeMP8000
Technical Datasheet
Overload Current Min500mA
Overload Current Max100A
Coil Voltage DC Max-
Product RangeMP8000
Product Overview
- Bluetooth® connectivity lets you stand next to the motor or pump during set-up instead of the relay
- Underpower protection for dry run pump protection
- Universal: one model works with single or three-phase systems, 90-690 VAC (and medium voltage via PTs), 0.5 – 100 amps directly (above 100A via CTs)
- App for phone or tablet
Technical Specifications
Overload Current Min
500mA
Coil Voltage DC Max
-
Overload Current Max
100A
Product Range
MP8000
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39