Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoDEB71DM24A5Copy
Manufacturer Standard Lead Time8 weeks
Order Code2930883
Product RangeDEB71 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $199.580 ($219.538) |
Price for:Each
Minimum: 1
Multiple: 1
$199.58 ($219.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDEB71DM24A5Copy
Manufacturer Standard Lead Time8 weeks
Order Code2930883
Product RangeDEB71 Series
Technical Datasheet
Nom Input Voltage240VAC
Trip Time-
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Product RangeDEB71 Series
Relay TerminalsScrew
Contact Voltage VDC24V
Supply Voltage Max240VAC
Current Monitoring Range Min30mA
Current Monitoring Range Max5A
Power Consumption2.5VA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DEB71 is an adjustable modular residual current relay which, in conjunction with the MCB and the CT, provides the protection of people against electrocution, or protection of properties against fire, by interrupting the mains on faulty loads or lines.
- Adjustable trip level. Adjustable leakage threshold from 30mA to 5A or from 300mA to 30A
- 2 outputs. Two relay outputs provide, besides the alarm signal an additional warning output
- Level indication. LED Bar shows at a glance the real time leakage level
- Nuisance tripping safe. EN 60947-2 Annex M conformity
- Anti tampering. Sealable front lid provides protection against possible tampering
- Remote R/T button. Input for external reset switch allows remote system restart in case of tripping
- Earthed / unearthed mains. The DEB can be used on both three phase or single phase, which not necessarily need to be earthed
Technical Specifications
Nom Input Voltage
240VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Product Range
DEB71 Series
Contact Voltage VDC
24V
Current Monitoring Range Min
30mA
Power Consumption
2.5VA
Trip Time
-
Contact Current
5A
Contact Voltage VAC
250V
Relay Terminals
Screw
Supply Voltage Max
240VAC
Current Monitoring Range Max
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38