Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWACHENDORFF
Manufacturer Part NoDSK290606Copy
Manufacturer Standard Lead Time7 weeks
Order Code2364993
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.530 ($46.783) |
| 10+ | $36.700 ($40.370) |
| 25+ | $36.010 ($39.611) |
| 50+ | $35.310 ($38.841) |
| 100+ | $34.610 ($38.071) |
| 500+ | $33.900 ($37.290) |
| 1000+ | $33.200 ($36.520) |
Price for:Each
Minimum: 1
Multiple: 1
$42.53 ($46.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWACHENDORFF
Manufacturer Part NoDSK290606Copy
Manufacturer Standard Lead Time7 weeks
Order Code2364993
Technical Datasheet
Rotational Speed Max3000rpm
Bore Diameter Min6mm
Torque50N-cm
Product Overview
The DSK290606 is a Double Loop Coupling with steel galvanized flange and polyurethane connecting element. No moving parts, thermally and electrically insulating, smooth running, maintenance-free. Good resistance to gasoline, oil, benzene, toluene, aromatic and non aromatic hydrocarbons, alcohols, glycols, solvents and many chemicals.
- 3000RPM Rotating speed
- For encoder with shaft diameter 6, 8 or 10mm
Applications
Sensing & Instrumentation
Technical Specifications
Rotational Speed Max
3000rpm
Torque
50N-cm
Bore Diameter Min
6mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84836080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033021