Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $216.840 ($238.524) |
Price for:Each
Minimum: 1
Multiple: 1
$216.84 ($238.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The M66CE-24 from Mclennan is a DC servo motor. This motor operates with low inertia providing up to 30W output power and offers a smooth operation over a wide speed range. It can be fitted to a variety of gear heads, dual track encoders, parking barks or tachometers if required.
- Nominal motor voltage of 24VDC
- Nominal brake voltage of 12VDC
- Copper-graphite commutation system
- Pre loaded ball bearing
- Maximum radial load of 100N, 12mm from bearing face
- Maximum axial load of 15N
- Ambient operating temperature range from -10°C to 60°C
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Servo Motor Type
DC
Torque Max
36N-m
Product Range
M66
Voltage Rating Max
24V
Rotational Speed Max
2900rpm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1