Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXON MOTOR
Manufacturer Part No137576Copy
Manufacturer Standard Lead Time19 weeks
Order Code1761309
Your Part Number
7 total stock globally
10 more incoming. You can reserve stock now
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $679.830 ($747.813) |
Price for:Each
Minimum: 1
Multiple: 1
$679.83 ($747.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
137576 is a DC motor.
- 24V nominal voltage, 105mA no load current
- 5530rpm nominal speed, 78.2mNm nominal torque (max continuous torque)
- 783mNm stall torque, 21.5A starting current, 85% max efficiency
- 263rpm/V speed constant, 8.05rpm/mNm speed / torque gradient
- 5.89ms mechanical time constant
- 13 number of commutator segments
- Ambient temperature range from -30 to +100°C
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
5530rpm
Power Rating
70W
External Length
71.2mm
Supply Voltage VDC
24VDC
Torque Max
78.2mN-m
Motor Size
36mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35