10 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.380 ($52.118) |
| 5+ | $44.160 ($48.576) |
| 10+ | $43.280 ($47.608) |
| 20+ | $42.400 ($46.640) |
Product Information
Product Overview
The 1308-24-30 is a 130mA/24VDC Geared Instrument Motor with die-cast metal housing and 30:1 gear ratio. The 1308-series integral iron core DC motor provides smooth operation and a bidirectional variable speed capability while the gear head utilises a multi-stage metal spur gear train rated for a working torque up to 1Nm. Suitable for mounting in any attitude, provides reliable operation over a wide ambient temperature range and is equipped with a rear shaft extension to which a speed or position sensor may be attached. Ideally suited to applications where a combination of high torque, compact size and economic unit price are important design criteria.
- 64mm Length
- -20 to 60°C Ambient temperature range
Applications
Motor Drive & Control
Technical Specifications
Brushed
110rpm
-
39.6mm
1308
24V
15N-cm
30
64mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate