Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | BI 9023 AC200-480V UH AC 400V 60ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 9514627 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,698.200 ($1,868.020) |
Price for:Each
Minimum: 1
Multiple: 1
$1,698.20 ($1,868.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | BI 9023 AC200-480V UH AC 400V 60ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 9514627 |
| Technical Datasheet | |
| Input Power | 15kW |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 55°C |
| Product Range | - |
| Supply Voltage VAC | 480V |
Product Overview
The BI 9023 AC200-480V UH AC 400V 60A from Dold & Soehne is a motor break relay. This break relay is used at centrifuges, woodworking machines, textile machinery and conveyors.
- DC braking with one way rectification
- Suitable for all asynchronous motors
- Easy installation
- Maintenance free
- For snapping onto 35mm standard rail
- Adjustable braking current up to 80A
- Adjustable braking time 1s to 20s
- 90mm width
- CE approved
- IP20 protection
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
| Input Power | 15kW |
|---|---|
| Operating Temperature Max | 55°C |
| Supply Voltage VAC | 480V |
| Operating Temperature Min | -20°C |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85015230 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .84 |