Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHITE RODGERS
Manufacturer Part No70-902
Order Code1703711
Product Range70 Series
Your Part Number
Technical Datasheet
108 total stock globally
Need more?
108 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $55.090 ($60.599) |
| 5+ | $53.740 ($59.114) |
| 10+ | $52.380 ($57.618) |
| 20+ | $49.780 ($54.758) |
| 50+ | $47.170 ($51.887) |
Price for:Each
Minimum: 1
Multiple: 1
$55.09 ($60.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No70-902
Order Code1703711
Product Range70 Series
Technical Datasheet
Load Current Inductive80A
Relay MountingBracket
Operating Voltage12VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product Range70 Series
Product Overview
The 70-902 is a 1-pole DC Power Contactor with 5/16-inch to 24 UNF-2A thread copper silver contacts. It offers continuous duty-cycle and a standard bracket.
- Plunger vertical with cap down
Applications
Industrial
Warnings
A back-up wrench must be used to hold the bottom nut stationary.
Technical Specifications
Load Current Inductive
80A
Operating Voltage
12VDC
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
12V
Load Current Resistive
-
Product Range
70 Series
Relay Mounting
Bracket
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.404