Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPA1110
Order Code3129493
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $204.800 ($225.280) |
| 5+ | $200.710 ($220.781) |
| 10+ | $196.610 ($216.271) |
Price for:Each
Minimum: 1
Multiple: 1
$204.80 ($225.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPA1110
Order Code3129493
Product RangeHarmony
Technical Datasheet
Enclosure MaterialGlass
Accessory TypeEmpty Control Station
No. of Switch Holes4Holes
Cutout Diameter22mm
External Height - Metric146.1mm
External Width - Metric85mm
External Depth - Metric83mm
IP RatingIP66
NEMA RatingNEMA 4X, 13
External Height - Imperial5.8"
External Width - Imperial3.35"
External Depth - Imperial3.27"
Product RangeHarmony
Technical Specifications
Enclosure Material
Glass
For Use With
Schneider Harmony XAP Series 22mm Diameter Control and Signalling Units
Cutout Diameter
22mm
External Width - Metric
85mm
IP Rating
IP66
External Height - Imperial
5.8"
External Depth - Imperial
3.27"
Accessory Type
Empty Control Station
No. of Switch Holes
4Holes
External Height - Metric
146.1mm
External Depth - Metric
83mm
NEMA Rating
NEMA 4X, 13
External Width - Imperial
3.35"
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.495