Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part NoCFB6D24Copy
Manufacturer Standard Lead Time7 weeks
Order Code1320826
Your Part Number
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $74.320 ($81.752) |
Price for:Each
Minimum: 1
Multiple: 1
$74.32 ($81.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part NoCFB6D24Copy
Manufacturer Standard Lead Time7 weeks
Order Code1320826
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24VDC
TonesSingle
Sound Pressure Level (SPL)84dB
IP / NEMA Rating-
Product Range-
Resonant Frequency-
Current Consumption25mA
External Depth152mm
Operating Temperature Min-
Operating Temperature Max-
Product Overview
The CFB6D24 is a 6-inch red Motorised Bell is suitable for many applications such as schools where they can sometimes be used as a signal for non fire purposes such as class change. It incorporates highly efficient rotary centrifugal movements combining high sound output with low current consumption.
- High sound output
- Low current consumption
- Simple installation
- Multifixing baseplate
Applications
Audio, Security
Technical Specifications
Supply Voltage VAC
-
Tones
Single
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
152mm
Operating Temperature Max
-
Supply Voltage VDC
24VDC
Sound Pressure Level (SPL)
84dB
Product Range
-
Current Consumption
25mA
Operating Temperature Min
-
Technical Docs (1)
Alternatives for CFB6D24
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88