Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FBWM3255Copy
Manufacturer Standard Lead Time21 weeks
Order Code3401873
Product RangeTV Wall Mount
Your Part Number
36 total stock globally
8 more incoming. You can reserve stock now
36 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.840 ($21.824) |
| 5+ | $18.110 ($19.921) |
Price for:Each
Minimum: 1
Multiple: 1
$19.84 ($21.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FBWM3255Copy
Manufacturer Standard Lead Time21 weeks
Order Code3401873
Product RangeTV Wall Mount
Technical Datasheet
Maximum Screen Size0
Bracket TypeFlat to Wall Mount
Load Max40kg
VESA Standard200x200, 300x300, 400x200, 400x400
Product RangeTV Wall Mount
SVHCTo Be Advised
Product Overview
A TV and monitor flatscreen wall mount that is suitable for screens from between 32" and 55". The design allows the continuation of airflow and accessible wiring and cable management. The mount secures the TV or monitor at a distance of 20mm away from the wall or mounting surface.
- Fits 32" to 55" flat panel screens
Applications
Mechanical, Televisions, LCD Displays, Displays, Audio Visual
Technical Specifications
Maximum Screen Size
0
Load Max
40kg
Product Range
TV Wall Mount
Bracket Type
Flat to Wall Mount
VESA Standard
200x200, 300x300, 400x200, 400x400
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.457674