Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No208485-0001Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3498954RL
Cut Tape3498954
Product Range208485 Series
Also Known As2084850001, 208485-0001
Your Part Number
1,285 total stock globally
Need more?
1,285 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.850 | $11.85 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.850 ($13.035) |
| 10+ | $9.550 ($10.505) |
| 25+ | $9.360 ($10.296) |
| 50+ | $8.610 ($9.471) |
| 100+ | $7.850 ($8.635) |
| 500+ | $5.700 ($6.270) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No208485-0001Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3498954RL
Cut Tape3498954
Product Range208485 Series
Also Known As2084850001, 208485-0001
Antenna TypeCellular / LTE
Frequency Min3.3GHz
Frequency Max3.8GHz
Antenna MountingSMD
Gain3.6dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range208485 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Omnidirection
- Linear polarisation
- Surface mount device (SMD)
- Frequency range: 617MHz to 984MHz (Band 1), 1710MHz to 2690MHz (Band 2) and 3300MHz to 3800MHz (Band 3)
- Peak frequency: 1.6dBi @ 617MHz, 3.6dBi @ 3.3GHz, 4.7dBi @ 1710MHz
- Impedance: 50Ω
- Dimensions: 38mm x 8mm x 3mm
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
3.8GHz
Gain
3.6dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
3.3GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
208485 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001