Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206560-0100Copy
Manufacturer Standard Lead Time25 weeks
Order Code2944850
Product Range206560 Series
Also Known As2065600100, 206560-0100
Your Part Number
2,975 total stock globally
Need more?
2,975 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.040 ($6.644) |
| 10+ | $3.720 ($4.092) |
| 25+ | $3.610 ($3.971) |
| 50+ | $3.500 ($3.850) |
| 100+ | $3.380 ($3.718) |
| 500+ | $2.880 ($3.168) |
Price for:Each
Minimum: 1
Multiple: 1
$6.04 ($6.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206560-0100Copy
Manufacturer Standard Lead Time25 weeks
Order Code2944850
Product Range206560 Series
Also Known As2065600100, 206560-0100
Technical Datasheet
Antenna TypeGNSS
Frequency Min1.599GHz
Frequency Max1.605GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain1.37dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range206560 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 1558MHz to 1610MHz GNSS flexible antenna
- Suitable for wide range of navigation and tracking applications
- 100mm cable with U.FL connector
- Omnidirectional radiation
- Adhesive mounting
- 40.40mm x 15.40mm x 0.10mm(L x W x H) size
Applications
Wireless
Technical Specifications
Antenna Type
GNSS
Frequency Max
1.605GHz
Gain
1.37dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.599GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
VSWR
-
Input Impedance
50ohm
Product Range
206560 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001984