Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSU213WLFG
Order Code120143201
Product RangeKSU Series
Your Part Number
Technical Datasheet
606 total stock globally
Need more?
606 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.730 ($1.903) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.73 ($1.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSU213WLFG
Order Code120143201
Product RangeKSU Series
Technical Datasheet
Product RangeKSU Series
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max10mA
Contact Voltage DC Nom32V
External Height5.1mm
External Width7mm
External Depth3.1mm
SVHCLead (10-Jun-2022)
Product Overview
The KSU213WLFG is a single-pole single-throw (SPST) micro mini surface-mount Detect Switch with gull-wing termination, standard metal actuator, momentary action function and NO contact. The KSU series switch has gold contact. Infrared reflow solderability is compatible with lead free soldering process.
- Low actuating force
- Compatible with pick and place machines
- 1.1N (110g) Actuation force
Applications
Audio, Communications & Networking, Portable Devices, Medical, Automotive
Technical Specifications
Product Range
KSU Series
Switch Terminals
Solder
Contact Voltage DC Nom
32V
External Width
7mm
SVHC
Lead (10-Jun-2022)
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
5.1mm
External Depth
3.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272