Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoJS202011SCQN
Order Code232001902
Product RangeJS Series
Your Part Number
Technical Datasheet
13,444 total stock globally
3,000 more incoming. You can reserve stock now
13444 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.841 ($0.9251) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$8.41 ($9.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoJS202011SCQN
Order Code232001902
Product RangeJS Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangeJS Series
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max6V
OrientationVertical
SVHCNo SVHC (23-Jan-2024)
Product Overview
The JS202011SCQN is a low profile SMD sub-miniature Slide Switch. The Slide switches are ideal for applications with limited PC board space and height restrictions, including mobile telecommunications, computers and remote control equipment. The highly reliable miniature slide switches are lead-free and process-compatible. Available only in maintained circuit configurations with right and centre actuation options, the devices feature silver contacts and IR re-flows to 260°C solder profile.
- DPDT Contact Configuration
- Positive Detent
- Low Profile
- IR Reflow to 260° Solder Profile
- Surface Mounting
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial, Sensing & Instrumentation
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
6V
SVHC
No SVHC (23-Jan-2024)
Switch Operation
On-On
Product Range
JS Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (3)
Alternatives for JS202011SCQN
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756