Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No7101K2ZQECopy
Order Code120138202
Product Range7000 Series
Your Part Number
590 total stock globally
Need more?
590 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.360 ($19.096) |
Price for:Each
Minimum: 1
Multiple: 1
$17.36 ($19.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No7101K2ZQECopy
Order Code120138202
Product Range7000 Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range7000 Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder Lug
Contact Voltage DC Nom28V
SVHCLead (10-Jun-2022)
Product Overview
The 7101K2ZQE is a single-pole double-throw miniature Toggle Switch with solder lug terminations, silver contact, SP On-none-On function, 0.704-inch high locking lever actuator, stainless steel housing, glass filled nylon 6/6, flame-retardant, heat stabilized or Diallyl phthalate (DAP) (UL94V-0) case, chrome-plated brass actuator and epoxy terminal seal compatible with bottom wash cleaning.
- 10mΩ at 2 to 4VDC Initial contact resistance
- 10⁹Ω Minimum insulation resistance
- 1000VRMS at sea level Minimum dielectric strength
- -30 to +85°C Operating temperature range
Applications
Communications & Networking, Sensing & Instrumentation, Medical
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
7000 Series
Contact Current Max
5A
Switch Terminals
Solder Lug
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Alternatives for 7101K2ZQE
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
