Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | 7101K2ZQECopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 120138201 |
| Product Range | 7000 Series |
| Your Part Number | |
| Technical Datasheet |
340 total stock globally
Need more?
340 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.140 ($18.854) |
Price for:Each
Minimum: 1
Multiple: 1
$17.14 ($18.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | 7101K2ZQECopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 120138201 |
| Product Range | 7000 Series |
| Technical Datasheet | |
| Switch Operation | On-None-On |
| Contact Configuration | SPDT |
| Illumination | Non Illuminated |
| Product Range | 7000 Series |
| Switch Mounting | Panel Mount |
| Contact Current Max | 5A |
| Contact Voltage AC Nom | 120V |
| Switch Terminals | Solder Lug |
| Contact Voltage DC Nom | 28V |
| SVHC | Lead (10-Jun-2022) |
Product Overview
The 7101K2ZQE is a single-pole double-throw miniature Toggle Switch with solder lug terminations, silver contact, SP On-none-On function, 0.704-inch high locking lever actuator, stainless steel housing, glass filled nylon 6/6, flame-retardant, heat stabilized or Diallyl phthalate (DAP) (UL94V-0) case, chrome-plated brass actuator and epoxy terminal seal compatible with bottom wash cleaning.
- 10mΩ at 2 to 4VDC Initial contact resistance
- 10⁹Ω Minimum insulation resistance
- 1000VRMS at sea level Minimum dielectric strength
- -30 to +85°C Operating temperature range
Applications
Communications & Networking, Sensing & Instrumentation, Medical
Technical Specifications
| Switch Operation | On-None-On |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 120V |
| Contact Voltage DC Nom | 28V |
| Contact Configuration | SPDT |
|---|---|
| Product Range | 7000 Series |
| Contact Current Max | 5A |
| Switch Terminals | Solder Lug |
| SVHC | Lead (10-Jun-2022) |
Technical Docs (3)
Alternatives for 7101K2ZQE
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00635 |
