Print Page
Product Information
ManufacturerBURGESS
Manufacturer Part NoXCF3-J1Z1
Order Code7771711
Product RangeXC Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact ConfigurationSPST
Switch TerminalsSolder
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeXC Series
Contact Voltage AC Nom250V
Operating Force Max1.05N
SVHCNo SVHC (17-Dec-2014)
Alternatives for XCF3-J1Z1
1 Product Found
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPST
Contact Current Max
10A
Product Range
XC Series
Operating Force Max
1.05N
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0197