Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | SA3623/PCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 249136101 |
| Product Range | 6000 Buccaneer |
| Your Part Number | |
| Technical Datasheet |
60 total stock globally
Need more?
60 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.520 ($19.272) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$17.52 ($19.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | SA3623/PCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 249136101 |
| Product Range | 6000 Buccaneer |
| Technical Datasheet | |
| Product Range | 6000 Buccaneer |
| Contact Gender | Pin |
| Contact Termination Type | Solder |
| Wire Size AWG Max | 18AWG |
| Wire Size AWG Min | - |
| For Use With | Bulgin Buccaneer 6000 Series 8Pos Circular Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Brass |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 6000 series Buccaneer Circular Connector that combines the ease of use of a push/pull coupling mechanism with proven environmental sealing. It is available with metal or plastic bodies, the range supports data (USB and Ethernet), signal and mains power. It is designed and independently tested to IP66, IP68 and IP69K standards. It is ideal for applications where ingress of dust and water must be avoided and where ease of connection, space and appearance are important considerations.
- Push/pull mechanism
- 30° Twist locking
- UL94V-0 Flammability
- Flex, flex in-line and panel-mount body styles with sealing caps
- Polarisation and visual alignment
- Scoop proof contacts
Applications
Industrial
Technical Specifications
| Product Range | 6000 Buccaneer |
|---|---|
| Contact Termination Type | Solder |
| Wire Size AWG Min | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 18AWG |
| For Use With | Bulgin Buccaneer 6000 Series 8Pos Circular Connectors |
| Contact Material | Brass |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Tunisia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
