Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | SA3349Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 384131501 |
| Product Range | 400 Buccaneer |
| Your Part Number | |
| Technical Datasheet |
795 total stock globally
Need more?
795 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.940 ($29.634) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$26.94 ($29.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | SA3349Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 384131501 |
| Product Range | 400 Buccaneer |
| Technical Datasheet | |
| Product Range | 400 Buccaneer |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 24AWG |
| For Use With | 400 Series Buccaneer Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The SA3349 is a 3-pole Buccaneer® Crimp Socket Contact with 20 to 24AWG cable acceptance, made of copper with gold finish.
- 8A Current rating
Applications
Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
| Product Range | 400 Buccaneer |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 24AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | 400 Series Buccaneer Connectors |
| Contact Material | Copper |
Technical Docs (2)
Alternatives for SA3349
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Tunisia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00499 |
