Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | SA3348Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 384134001 |
| Product Range | Buccaneer 400 Series |
| Your Part Number | |
| Technical Datasheet |
315 total stock globally
Need more?
315 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.680 ($17.248) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$15.68 ($17.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | SA3348Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 384134001 |
| Product Range | Buccaneer 400 Series |
| Technical Datasheet | |
| Product Range | Buccaneer 400 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Wire Size AWG Min | 26AWG |
| For Use With | Buccaneer 400 Series Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The SA3348 is a scoop-proof Crimp Contact for use with Buccaneer 400 series circular connectors, copper contact body with gold plating, pin type.
- 5A Current rating
Applications
Industrial
Technical Specifications
| Product Range | Buccaneer 400 Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 26AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | Buccaneer 400 Series Connectors |
| Contact Material | Copper |
Technical Docs (1)
Alternatives for SA3348
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Tunisia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002903 |
