Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | SA3348/1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 384140601 |
| Product Range | Buccaneer 400 Series |
| Your Part Number | |
| Technical Datasheet |
1,517 total stock globally
Need more?
1,517 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.610 ($17.171) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$15.61 ($17.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | SA3348/1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 384140601 |
| Product Range | Buccaneer 400 Series |
| Technical Datasheet | |
| Product Range | Buccaneer 400 Series |
| Contact Gender | Pin |
| Contact Termination Type | Solder |
| Wire Size AWG Max | 22AWG |
| Wire Size AWG Min | 26AWG |
| For Use With | Buccaneer 400 Series Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The SA3348/1 from Bulgin is a pin contact with solder termination. This contact is used with Buccaneer 400 series circular connectors.
- Current rating of 5A
- Cable acceptance diameter from 26AWG to 22AWG
- Gold plated copper alloy body
Contents
Pack of 10 contacts.
Technical Specifications
| Product Range | Buccaneer 400 Series |
|---|---|
| Contact Termination Type | Solder |
| Wire Size AWG Min | 26AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | Buccaneer 400 Series Connectors |
| Contact Material | Copper Alloy |
Technical Docs (1)
Alternatives for SA3348/1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Tunisia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003 |
