Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXD200
Order Code134764302
Your Part Number
Technical Datasheet
34 total stock globally
50 more incoming. You can reserve stock now
34 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $54.655 ($60.1205) |
Price for:Each
Minimum: 1
Multiple: 1
$54.66 ($60.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXD200
Order Code134764302
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeIEC 60320 C13
Current Rating10A
Supply Voltage VAC250V
Plug TypeIEC 60320 C14 Inlet
Cable Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PXD200 is a 1-inlet/4-outlet compact IEC rectangular Distribution Unit with BS1363, CEE7 and NEMA 5/15 connectors, thermoplastic moulding and UL94V-0 flame-rated ABS housing.
- Tin-plated brass inlet and outlet
- -5 to +60°C Temperature range
Applications
Industrial
Technical Specifications
No. of Outlets
4Outlets
Current Rating
10A
Plug Type
IEC 60320 C14 Inlet
Product Range
-
Outlet Type
IEC 60320 C13
Supply Voltage VAC
250V
Cable Length
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132