Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0843/BCopy
Manufacturer Standard Lead Time18 weeks
Order Code116668302
Product RangeStandard Buccaneer -USB Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.130 ($37.543) |
Price for:Each
Minimum: 1
Multiple: 1
$34.13 ($37.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0843/BCopy
Manufacturer Standard Lead Time18 weeks
Order Code116668302
Product RangeStandard Buccaneer -USB Series
Technical Datasheet
Connector to ConnectorType B Plug to Crimp Receptacle
Cable Length - Metric132mm
Cable Length - Imperial5.2"
USB Standard-
Jacket ColourBlack
Electronic Marking-
Product RangeStandard Buccaneer -USB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0843/B from Bulgin is a Buccaneer USB B type sealed front panel mounting connector.
- Sealed B type at front of panel, 5 way crimp connector at rear
- Mates with PX0840 and PX0841 cable connectors
Applications
Industrial, Communications & Networking
Technical Specifications
Connector to Connector
Type B Plug to Crimp Receptacle
Cable Length - Imperial
5.2"
Jacket Colour
Black
Product Range
Standard Buccaneer -USB Series
Cable Length - Metric
132mm
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
