Print Page
PX0800
Circular Shell, Flex, Buccaneer Mini Series, Solid Shell Cable Receptacle, Nylon (Polyamide) Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0800Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 22577001 |
| Product Range | Buccaneer Mini Series |
| Your Part Number | |
| Technical Datasheet |
453 total stock globally
300 more incoming. You can reserve stock now
453 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.820 ($14.102) |
Price for:Each
Minimum: 1
Multiple: 1
$12.82 ($14.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0800Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 22577001 |
| Product Range | Buccaneer Mini Series |
| Technical Datasheet | |
| Product Range | Buccaneer Mini Series |
| Shell Type | Solid Shell Cable Receptacle |
| For Use With | - |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Shell Size | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Mini Buccaneer circular® power connector which is IP68 rated
- Water and dustproof to IP68 when mated
- Positive locating keyways, cannot be mis-mated
- Compact design
Technical Specifications
| Product Range | Buccaneer Mini Series |
|---|---|
| For Use With | - |
| Connector Shell Size | - |
| Shell Type | Solid Shell Cable Receptacle |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Tunisia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .012 |
