Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0732/PCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 31431601 |
| Product Range | Buccaneer Standard Series |
| Your Part Number | |
| Technical Datasheet |
44 total stock globally
650 more incoming. You can reserve stock now
44 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.370 ($30.107) |
Price for:Each
Minimum: 1
Multiple: 1
$27.37 ($30.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0732/PCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 31431601 |
| Product Range | Buccaneer Standard Series |
| Technical Datasheet | |
| Connector Type | Circular Power Connector |
| Product Range | Buccaneer Standard Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 3Contacts |
| Circular Connector Contact Type | Screw Pin |
| Coupling Style | Threaded |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Body Plating | - |
| Contact Material | Brass |
| Contact Plating | Nickel |
| IP Rating | IP68, IP69K |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The PX0732/P is a 3-way in-line flexible Circular Cable Connector with screw termination and pin contacts. This Buccaneer standard series plug mates with the flexible cable connector.
- Water and dustproof to IP68 when mated
- Compact design
- Positive locating keyways
- Colour coded identification variants
Applications
Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
| Connector Type | Circular Power Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Connector Contact Type | Screw Pin |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Material | Brass |
| IP Rating | IP68, IP69K |
| Product Range | Buccaneer Standard Series |
|---|---|
| No. of Contacts | 3Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | Nickel |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Tunisia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001134 |
