Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0695/15/63Copy
Manufacturer Standard Lead Time17 weeks
Order Code15174202
Your Part Number
1,597 total stock globally
Need more?
1,597 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.180 ($4.598) |
Price for:Each
Minimum: 1
Multiple: 1
$4.18 ($4.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0695/15/63Copy
Manufacturer Standard Lead Time17 weeks
Order Code15174202
Technical Datasheet
IEC Connector TypeIEC C13 Outlet
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0695/15/63 is a snap fit-to-panel IEC Power Outlet with 1.5mm fixing and 6.3mm tab termination. This receptacle mates with PX0685, PX0686 and PX0686/SE connectors. It has nylon moulding and tin-plated brass contacts. It offers solutions to most mains powered equipment and cable applications.
- <lt/>10mΩ Contact resistance
- <gt/>10⁴MΩ Insulation resistance
- -40 to +70°C Operating temperature range
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C13 Outlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (25-Jun-2025)
Current Rating
15A
Contact Termination Type
Quick Connect
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0159
