Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0686Copy
Order Code999727002
Product RangePX0686
Your Part Number
14,883 total stock globally
9,200 more incoming. You can reserve stock now
14,883 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.710 ($8.481) |
Price for:Each
Minimum: 1
Multiple: 1
$7.71 ($8.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0686Copy
Order Code999727002
Product RangePX0686
Technical Datasheet
IEC Connector TypeIEC C14 Plug
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product RangePX0686
SVHCLead (25-Jun-2025)
Product Overview
The PX0686 from Bulgin is a rewirable IEC power connector which is cable mounting. This EN60320-2-2 standard sheet E IEC connector has electrical rating up to 10A, 250VAC offer solutions to most mains powered equipment and cable applications. Conforms to IEC and EN 60320 specifications carrying UL, CSA, VDE approvals. It mates with PX0675, PX0695, PX0578, PX0783, PX0793, PX0793/1, PX0716, PX0717, PX0718 series Bulgin connectors.
- Straight male connector
- Screw terminals
- Black
- Contact resistance is 10mohm
- Brass with nickel plated contacts
- Operating temperature range from -40°C to 70°C
- AC breakdown voltage is 5KV (pole to pole) and 5KV (poles to panel)
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
IEC Connector Type
IEC C14 Plug
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
Lead (25-Jun-2025)
Current Rating
10A
Contact Termination Type
Screw
Product Range
PX0686
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
