Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0484
Order Code840664202
Product Range400
Your Part Number
Technical Datasheet
2,626 total stock globally
Need more?
2626 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.700 ($5.170) |
Price for:Each
Minimum: 1
Multiple: 1
$4.70 ($5.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0484
Order Code840664202
Product Range400
Technical Datasheet
Accessory TypeDust Cap
For Use With400 Series Buccaneer Connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range400
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0484 is a Standard Buccaneer® Sealing Cap for use with PX0446, PX0447, PX0457 and PX0458 and 400 series Buccaneer connectors.
- Maintains IP68 rating when connectors are not in use
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
400 Series Buccaneer Connectors
Product Range
400
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814