Print Page
Image is for illustrative purposes only. Please refer to product description.

9,438 total stock globally
Need more?
9438 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.360 ($10.296) |
Price for:Each
Minimum: 1
Multiple: 1
$9.36 ($10.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoKX0608..
Order Code120972701
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.4mm
Knob MaterialThermoplastic
Knob / Dial StyleRound with Top Indicator Line
Knob Diameter28.1mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KX0608 is a Round Knob with pointer, thermoplastic moulding, nickel-plated brass inserts and zinc-passivated steel grub screws. Slotted head grub screw fixing.
- Black colour
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Thermoplastic
Knob Diameter
28.1mm
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
6.4mm
Knob / Dial Style
Round with Top Indicator Line
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
