Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0321
Order Code31949102
Your Part Number
Technical Datasheet
3,371 total stock globally
Need more?
3371 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.410 ($4.851) |
Price for:Each
Minimum: 1
Multiple: 1
$4.41 ($4.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0321
Order Code31949102
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current6.3A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FX0321 from Bulgin is a PC mount fuse holder for 5mm x 20mm size fuses.
- PC1 protection category
- PC spills termination
- Current rating is 6.3A
- Voltage rating of 250V
- Insulation resistance of greater than 100000Mohm at 500VDC
- Breakdown voltage of 7KV at 50Hz (Clip to clip)
- Contact resistance of less than 10mohm
- Operating temperature range from -20°C to 85°C
- UL94V-0 rated glass filled nylon base material
- Tin plated phosphor bronze contacts
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Fuse Current
6.3A
Holder Terminals
Through Hole
Product Range
-
Voltage Rating VDC
250V
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001189