Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part No12237
Order Code31441902
Your Part Number
Technical Datasheet
739 total stock globally
Need more?
739 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.790 ($4.169) |
Price for:Each
Minimum: 1
Multiple: 1
$3.79 ($4.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 12237 is a Standard Buccaneer® strain relief is suitable for 5 to 7mm and 7 to 9mm cable diameters. It has glass filled polyamide body, polyamide insert, tin-plated copper alloy crimp, nickel-plated brass BNC inserts and silver-plated BNC contacts.
- -20 to +70°C Operating temperature range
- UL94-HB and UL94V-0 Flammability rating
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004