Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3449Copy
Manufacturer Standard Lead Time12 weeks
Order Code165066702
Your Part Number
746 total stock globally
200 more incoming. You can reserve stock now
521 Delivery in 10-14 Business Days(US stock)
225 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.840 ($2.024) |
Price for:Each
Minimum: 1
Multiple: 1
$1.84 ($2.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3449Copy
Manufacturer Standard Lead Time12 weeks
Order Code165066702
Technical Datasheet
Battery Sizes AcceptedPP3 (9V)
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HH-3449 is a Battery Retainer Clip made of flexible vinyl with wire lead terminals. This retainer clip has 1 battery or cells of PP3 (9V) size. This clip with 9V battery holder is suitable for through-hole mount.
- ±0.015 Tolerance
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
PP3 (9V)
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227
