Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoBC-32627Copy
Manufacturer Standard Lead Time9 weeks
Order Code276250601
Your Part Number
666 total stock globally
Need more?
348 Delivery in 10-14 Business Days(US stock)
318 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.660 ($15.026) |
Price for:Each
Minimum: 1
Multiple: 1
$13.66 ($15.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBC-32627Copy
Manufacturer Standard Lead Time9 weeks
Order Code276250601
Technical Datasheet
Wire Gauge26AWG
Jacket ColourMulti-coloured
Kit Contents40Pcs of Size 20cm Male-Male Jumper Wires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BC-32627 is a 40-pin coloured ribbon double male cable.
- 40-pin, 20cm coloured ribbon double male cable
- 26AWG wire size
- 7.87" long
- High quality pre-cut copper wires
- ABS coating, max temperature 60°C
- Numerically labelled end pins for easy traceability
- Multi-coloured wires in each bundle
- Especially designed for use with a breadboard and prototyping board-ganizer
Technical Specifications
Wire Gauge
26AWG
Kit Contents
40Pcs of Size 20cm Male-Male Jumper Wires
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
Multi-coloured
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762
